Panasonic 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J331V
- RS-artikelnummer:
- 721-6899
- Tillv. art.nr:
- ERJT06J331V
- Tillverkare / varumärke:
- Panasonic
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 721-6899
- Tillv. art.nr:
- ERJT06J331V
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (ursprungsland):
- JP
0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%
Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.
Features and Benefits:
Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Relaterade länkar
- Panasonic 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF3300V
- Panasonic 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J152V
- Panasonic 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J2R2V
- Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJT06 15Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJT06 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA SG73G 330Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W
- TE Connectivity GRGP 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W