Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

3,28 kr

(exkl. moms)

4,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 990 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
5 - 450,656 kr3,28 kr
50 - 950,56 kr2,80 kr
100 - 2450,224 kr1,12 kr
250 - 4950,202 kr1,01 kr
500 +0,18 kr0,90 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
721-6889
Tillv. art.nr:
ERJT06J221V
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Resistance

220Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%


Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:


Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Relaterade länkar