Siemens, Pekskärmspenna till SIMATIC HMI

Antal (1 enhet)*

625,44 kr

(exkl. moms)

781,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 16 mars 2026
  • Dessutom levereras 1 enhet(er) från den 16 mars 2026
  • Dessutom levereras 7 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +625,44 kr

*vägledande pris

RS-artikelnummer:
253-4148
Distrelec artikelnummer:
304-10-622
Tillv. art.nr:
6AV68810AV610AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Typ av tillbehör

Lock

Produkttyp

Pekskärmspenna

För användning med

SIMATIC HMI

Standarder/godkännanden

RoHS

COO (ursprungsland):
DE

Siemens Stylus, For Use With SIMATIC HMI - 6AV68810AV610AA0


This stylus is an essential accessory designed for use with SIMATIC HMI systems. Constructed from high-quality plastic and aluminium, the product measures 8mm in height and diameter, ensuring a comfortable grip for extended use. It is specifically engineered for accuracy and precision on capacitive and resistive touch screens, making it an ideal tool for professionals in automation and related fields.

Features & Benefits


• Specially designed for both capacitive and resistive touch systems

• Ergonomic design enhances comfort during prolonged use

• Indoor and outdoor compatible under specified conditions

• Supports operation in extreme temperatures from -40°C to 80°C

• Compatible with ELO touch pen system for added versatility

• Includes durable plastic and aluminium components for longevity

Applications


• Used for professional touch in automation

• Ideal for touchscreen functionalities in industrial settings

• Compatible with various SIMATIC HMI devices within automation environments

• Suitable for use with common display systems requiring precision

• For maintenance and operational tasks in electrical and mechanical industries

Siemens pekpennlock ELO är ersättningslock för pekpennsystem för kapacitiva och resistiva pekskärmar.

What temperature range can this stylus operate in?


Gängat speciallock för universellt touchsystem

Kan användas för pekpennsystem ELO

The stylus is suitable for operation in ambient temperatures from -40°C to 80°C, making it flexible for use in diverse environments.

How can this tool enhance touchscreen interactions?


The ergonomic design ensures optimal handling, allowing for precise input on touchscreens while reducing user fatigue over extended periods.

Is it safe to use the stylus outdoors?


Yes, it is designed for outdoor use, but it is advisable to consider varying environmental conditions that may affect performance.

What materials are used in its construction?


It is made from durable plastic and aluminium, ensuring both strength and longevity while remaining lightweight for easy handling.

How many caps are included in the product package?


The package includes five replacement caps, providing a convenient solution for maintaining the touch pen system.

Note

Produkten säljs med 5 VPE.

Relaterade länkar