Festo Stötdämpare, hus L 45.15 mm Threaded, total L 50.15mm

Antal (1 enhet)*

978,99 kr

(exkl. moms)

1 223,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +978,99 kr

*vägledande pris

RS-artikelnummer:
275-3232
Tillv. art.nr:
DYSC-7-5-Y1F
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Gängstorlek

Threaded

Produkttyp

Stötdämpare

Total längd

50.15mm

Längd

45.15mm

Maximal energikapacitet per timme

12000Nm

Maximal energikapacitet per cykel

2J

Minsta arbetsstemperatur

-10°C

Maximal arbetstemperatur

80°C

Standarder/godkännanden

No

Modellnummer

548012

COO (ursprungsland):
DE

Festo Shock Absorber, 45.15mm Body Length, 50.15mm Overall Length - DYSC-7-5-Y1F, Numeric Part Number: 548012


This shock absorber falls within the industrial automation category, designed for reliable performance in various applications. With a body length of 45.15mm and an overall length of 50.15mm, it features a threaded connection type, making installation straightforward and secure. This product effectively manages mechanical shock, ensuring the longevity of connected components and systems.

Features & Benefits


• High-performance shock absorber enhances operational efficiency

• Maximum energy capacity of 12000Nm supports demanding applications

• Operational resilience in temperatures as low as -10°C

• Threaded connection type ensures easy and secure attachment

• Efficient energy absorption with a capacity of 2J per cycle

• Tailored for industrial environments and automation systems

Applications


• Used with machinery to mitigate vibrations and shocks

• Employed in assembly lines for precision handling

• Utilised in robotic systems to enhance stability

• Essential in automation setups requiring reliable motion control

How does the energy capacity affect performance in demanding environments?


The shock absorber's maximum energy capacity of 12000Nm allows it to absorb significant impacts, ensuring that the systems in which it is integrated operate smoothly and without interruptions. This capability is crucial in high-intensity applications, as it reduces wear and tear on mechanical components.

What is the impact of the minimum operating temperature on functionality?


The ability to function at -10°C means this shock absorber is ideal for cold environments or industries that operate in varying temperature conditions. This temperature resilience ensures consistent performance regardless of external factors.

What distinguishes this shock absorber from traditional models?


This model incorporates advanced energy absorption capabilities, offering faster performance and improved durability compared to conventional shock absorbers. Its design specifically targets industrial applications, making it suitable for automation and heavy-duty use.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.