Festo Stötdämpare, hus L 28.5 mm M6, total L 36.8mm
- RS-artikelnummer:
- 271-7435
- Tillv. art.nr:
- YSR-4-4-C
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 027,71 kr
(exkl. moms)
1 284,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 9 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 027,71 kr |
*vägledande pris
- RS-artikelnummer:
- 271-7435
- Tillv. art.nr:
- YSR-4-4-C
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Gängstorlek | M6 | |
| Produkttyp | Stötdämpare | |
| Total längd | 36.8mm | |
| Längd | 28.5mm | |
| Minsta arbetsstemperatur | -10°C | |
| Maximal arbetstemperatur | 80°C | |
| Standarder/godkännanden | No | |
| Modellnummer | 540060 | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Gängstorlek M6 | ||
Produkttyp Stötdämpare | ||
Total längd 36.8mm | ||
Längd 28.5mm | ||
Minsta arbetsstemperatur -10°C | ||
Maximal arbetstemperatur 80°C | ||
Standarder/godkännanden No | ||
Modellnummer 540060 | ||
- COO (ursprungsland):
- DE
Festo YSR Series Shock Absorber, M6 Thread size, 28.5mm Body Length - 540060, Numeric Part Number: 540060
This shock absorber is designed for pneumatic applications, offering a robust solution for various machinery needs. With a compact design featuring a body length of 28.5mm and an overall length of 36.8mm, it is highly efficient in managing impacts. Crafted from high-alloy steel, it is built to withstand operating temperatures ranging from -10°C to +80°C, ensuring reliability in demanding environments.
Features & Benefits
• Self-adjusting cushioning optimises performance across diverse conditions
• Max impact speed of 2 m/s enhances operational efficiency
• Optional mounting position adapts to various installation requirements
• Excellent corrosion resistance makes it suitable for industrial use
• Single-acting function simplifies integration into pneumatic systems
• Lightweight at just 5g for ease of installation without compromising performance
Applications
• Utilised in automated machinery for impact absorption
• Suitable for requiring robust cushioning solutions
• Ideal for equipment needing reliable shock management
• Designed for use in industries with varying ambient temperatures
Festos hydrauliska stötdämpare har en vägstyrd flödeskontrollfunktion med snabbt ökande dämpningskraftkurva och kort dämpningsrörelse.
What is the maximum stop force this component can handle?
RoHS-kompatibel
The component can withstand a maximum stop force of 100 N, making it suitable for various operational demands.
How does the material choice affect its performance?
With a housing made from high-alloy steel, it offers enhanced durability and resistance to wear over time, contributing to long-term reliability.
What are the reset time specifications at different temperatures?
At room temperature, the reset time is 0.2 seconds, while it extends to 1 second at the minimum ambient temperature of -10°C.
What is the significance of the load range for this part?
The load range is set at 1.2 kg, which indicates the optimal load capacity for effective shock absorption without compromising performance.
Relaterade länkar
- ACE Stötdämpare, hus L 28.5 mm M8 x 1, total L 38.5mm
- Festo Stötdämpare, hus L 152 mm, total L 213.5mm, hus L 40 mm
- Festo Stötdämpare, hus L 86 mm, total L 122.5mm, hus L 20 mm
- Festo Stötdämpare, hus L 104 mm, total L 149.5mm, hus L 25 mm
- Festo Stötdämpare, hus L 30 mm M6, total L 31.8mm
- Festo Stötdämpare, hus L 34 mm M10, total L 446.3mm, hus L 5 mm
- Festo Stötdämpare, hus L 205 mm M37, total L 292mm, hus L 60 mm
- Festo Stötdämpare, hus L 55 mm M14, total L 75.5mm, hus L 10 mm