DeWALT Häftpistol

Antal (1 enhet)*

6 327,22 kr

(exkl. moms)

7 909,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +6 327,22 kr

*vägledande pris

RS-artikelnummer:
172-233
Tillv. art.nr:
DCN680NT-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

DeWALT

Produkttyp

Häftpistol

Standarder/godkännanden

CE Mark Yes

RoHS-status: Undantagen

The DeWALT 18V XR Brushless 18 Gauge Second Fix Nailer is a powerful and efficient tool designed for precision nailing tasks. With features such as trigger and contact trip lock-off for safety, tool-free stall/jam clearance for minimal downtime, and a brushless motor for unbeatable runtime, this nailer is a must-have for any professional or DIY enthusiast.

Trigger and contact trip lock-off prevent accidental discharge of fastener

TSTAK-VI kitbox compatibility with other TSTAK system boxes

Tool-free stall/jam clearance minimizes downtime

Thumb wheel depth adjuster for easy depth of drive adjustment

Brushless motor offers unmatched runtime in a compact package

Fastener Type/Gauge 18 Ga

Firing/Actuation Mode Bump & Sequential

Nail Diameter 1.2 mm

Nail Length 15-54 mm

Uncertainty K 1 (Vibration) 1.5 m/s²

Power Source Cordless

Relaterade länkar