CAMDENBOSS CHTB Series Connector, 3-Way, 76A, 10 mm², 16 mm² Wire, Screw Termination
- RS-artikelnummer:
- 281-9510
- Distrelec artikelnummer:
- 193-09-009
- Tillv. art.nr:
- CHTB16/3N
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 förpackning med 500 enheter)*
22 460,50 kr
(exkl. moms)
28 075,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 500 + | 44,921 kr | 22 460,50 kr |
*vägledande pris
- RS-artikelnummer:
- 281-9510
- Distrelec artikelnummer:
- 193-09-009
- Tillv. art.nr:
- CHTB16/3N
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Ways | 3 | |
| Current Rating | 76A | |
| Wire Size | 10 mm², 16 mm² | |
| Termination Method | Screw | |
| Series | CHTB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Ways 3 | ||
Current Rating 76A | ||
Wire Size 10 mm², 16 mm² | ||
Termination Method Screw | ||
Series CHTB | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS High Temperature Terminal Block having 16 mm wire size, base material ceramic and 3-pole. It has length of 52 mm, width of 30 mm and height of 23 mm. It has screw terminal clamping and it is available in white color.
Porcelain body rated to 1000°C
Inserts rated to 350°C
1 to 4 poles available
CE approved
Inserts rated to 350°C
1 to 4 poles available
CE approved
relaterade länkar
- CAMDENBOSS Terminal Strip 16 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 32A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination
- CAMDENBOSS CHTB Series Connector 41A 6 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Connector 57A 10 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Connector 57A 10 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination