CAMDENBOSS CHTB Series Connector, 4-Way, 41A, 4 mm², 6 mm² Wire, Screw Termination
- RS-artikelnummer:
- 281-9511
- Distrelec artikelnummer:
- 148-31-657
- Tillv. art.nr:
- CHTB6/4N
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 förpackning med 1080 enheter)*
28 327,32 kr
(exkl. moms)
35 408,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 1080 + | 26,229 kr | 28 327,32 kr |
*vägledande pris
- RS-artikelnummer:
- 281-9511
- Distrelec artikelnummer:
- 148-31-657
- Tillv. art.nr:
- CHTB6/4N
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Ways | 4 | |
| Current Rating | 41A | |
| Wire Size | 4 mm², 6 mm² | |
| Termination Method | Screw | |
| Series | CHTB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Ways 4 | ||
Current Rating 41A | ||
Wire Size 4 mm², 6 mm² | ||
Termination Method Screw | ||
Series CHTB | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS High Temperature Terminal Block having 6 mm wire size, base material ceramic and 4-pole. It has length of 48.5 mm, width of 20 mm and height of 17.5 mm. It has screw terminal clamping and it is available in white color.
Porcelain body rated to 1000°C
Inserts rated to 350°C
1 to 4 poles available
CE approved
Inserts rated to 350°C
1 to 4 poles available
CE approved
relaterade länkar
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination
- CAMDENBOSS CHTB Series Connector 57A 10 mm² Wire, Screw Termination
- CAMDENBOSS Connector & Terminal Block 6 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 32A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 32A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 32A Screw Termination