Infineon SRAM, CY7C1514KV18-250BZI
- RS-artikelnummer:
- 194-8974
- Tillv. art.nr:
- CY7C1514KV18-250BZI
- Tillverkare / varumärke:
- Infineon
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 194-8974
- Tillv. art.nr:
- CY7C1514KV18-250BZI
- Tillverkare / varumärke:
- Infineon
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Cypress Semiconductor CY7C1514KV18 are 1.8 V synchronous pipelined SRAMs, equipped with QDR II architecture. QDR II architecture consists of two separate ports. The read port and the write port to access the memory array. The read port has dedicated data outputs to support read operations and the write port has dedicated data inputs to support write operations.
350 MHz clock for high bandwidth
Two-word burst on all accesses
Double data rate interfaces on both read and write ports at 350 MHz
Two input clocks for output data to minimize clock skew and flight time mismatches
Echo clocks simplify data capture in high speed systems
Single multiplexed address input bus latches address inputs for both read and write ports
Two-word burst on all accesses
Double data rate interfaces on both read and write ports at 350 MHz
Two input clocks for output data to minimize clock skew and flight time mismatches
Echo clocks simplify data capture in high speed systems
Single multiplexed address input bus latches address inputs for both read and write ports
relaterade länkar
- Cypress Semiconductor, CY7C1514KV18-250B
- Infineon SRAM, CY62128EV30LL-45ZAXIT- 1024kbit
- Infineon SRAM, CY62167EV30LL-45ZXA- 16Mbit
- Infineon SRAM, CY62126EV30LL-45ZSXI- 1Mbit
- Infineon SRAM, CY62128ELL-45ZAXI- 1Mbit
- Infineon SRAM, CY7C1041G-10ZSXI- 4Mbit
- Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096kbit
- Infineon SRAM, CY62167DV30LL-55ZXI- 16Mbit