RS PRO Sprint, L 44.5 mm, Blank zink Stål, 3.2 mm diam.
- RS-artikelnummer:
- 270-142
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 100 enheter)*
92,98 kr
(exkl. moms)
116,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 122 enhet(er) är redo att levereras
- Plus 48 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 102 enhet(er) från den 08 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 92,98 kr | 0,93 kr |
*vägledande pris
- RS-artikelnummer:
- 270-142
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Diameter | 3.2mm | |
| Produkttyp | Sprint | |
| Material | Stål | |
| Längd | 44.5mm | |
| Ytbehandling | Blank zink | |
| Standarder/godkännanden | DIN 916, DIN 965, ISO 7380, DIN 7985T, DIN 85, DIN 963, DIN 933, DIN 931, DIN 964, DIN 7985, DIN 912, DIN 965T, DIN 84, ISO 7379 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Diameter 3.2mm | ||
Produkttyp Sprint | ||
Material Stål | ||
Längd 44.5mm | ||
Ytbehandling Blank zink | ||
Standarder/godkännanden DIN 916, DIN 965, ISO 7380, DIN 7985T, DIN 85, DIN 963, DIN 933, DIN 931, DIN 964, DIN 7985, DIN 912, DIN 965T, DIN 84, ISO 7379 | ||
- COO (ursprungsland):
- GB
RS PRO Split Cotter Pin (44.5 x 3.2mm)
A hard-wearing cotter pin (or split pin) designed to be inserted into a 3.2mm diameter hole creating a secure and easily removable connection, without the need of any specialist tools.;Manufactured from a half round strip of high quality Carbon Steel turned back on itself to form a split-circular section. The split pin is finished with an attractive Bright Zinc Plating (BZP) for excellent wear resistance and corrosion protection, making them well suited to indoor and outdoor use. ;Featuring a leg length of 44.5mm the split cotter pins are suitable for a hole diameter of 3.2mm and meet British Standard BS1574. This ensures the Steel pins meet the expected performance and size tolerances resulting in a high quality and hardwearing cotter pin suitable for a wide range of applications.;Perfect for providing a tight grip on applications where regular access, maintenance or adjustment is required the pin is easily locked in place by bending the two legs. Split pins are used throughout industry in wheels, bearings, and other vibration heavy equipment.
Features and Benefits
Carbon Steel split cotter pins
Bright Zinc Plated (BZP)
Leg length if 44.5mm
Suitable for hole diameter of 3.2mm
Standards and Approvals: BS1574
Standards and Approvals: BS1574
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Relaterade länkar
- RS PRO Sprint, L 50.8 mm, Blank zink Stål, 4 mm diam.
- RS PRO Sprint, L 19.1 mm, Blank zink Stål, 0.8 mm diam.
- RS PRO Sprint, L 38.1 mm, Blank zink Stål, 2.4 mm diam.
- RS PRO Sprint, L 32 mm, Blank zink Stål, 2 mm diam.
- RS PRO Sprint, L 25.4 mm, Blank zink Stål, 1.2 mm diam.
- RS PRO Sprint, L 25.4 mm, Blank zink Stål, 1.6 mm diam.
- RS PRO 38.1 mm Blank zink Rostfritt stål Sprintnål, 7.94 mm diam.
- RS PRO 15.87 mm Blank zink Rostfritt stål Sprintnål, 4.76 mm diam.