Seeed Studio 114991830 Handheld Spectrum Analyser, 1GHz

Antal (1 enhet)*

1 893,17 kr

(exkl. moms)

2 366,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 22 december 2025
  • Dessutom levereras 12 enhet(er) från den 25 mars 2026
  • Dessutom levereras 12 enhet(er) från den 22 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 893,17 kr

*vägledande pris

RS-artikelnummer:
316-160
Tillv. art.nr:
114991830
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Bandwidth

1GHz

Series

RF Explorer

Desktop/Handheld

Handheld

Model Number p

114991830

COO (Country of Origin):
CN
The Seeed Studio RF Explorer is designed to be intuitive and easy to use without the need for extensive user manuals to access its advanced functionality. The complexity of full sized spectrum analyzers is simplified with automatic functionality managed by the firmware. Users do not need to manually adjust Resolution Bandwidth RBW when selecting a different frequency span and prior knowledge of RBW is not required. This allows users to progress in their RF learning curve and refer to the manual or online tutorials as needed. Feedback is welcomed for improvements including suggestions typo corrections and comments on the official discussion list.

Lifetime free firmware upgrades available
Open to new features requested by user community
High capacity Lithium Ion battery up to 16hs of continuous run rechargeable by USB
Microsoft Windows software is free and Open Source
Mac OS client is free and Open Source
USB Communication protocol is open for custom solutions and extensions

relaterade länkar