Makita HSS Sexkant
- RS-artikelnummer:
- 194-7923
- Tillv. art.nr:
- D-40082
- Tillverkare / varumärke:
- Makita
Antal (1 enhet)*
292,64 kr
(exkl. moms)
365,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 10 enhet(er) är redo att levereras
- Plus 14 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 292,64 kr |
*vägledande pris
- RS-artikelnummer:
- 194-7923
- Tillv. art.nr:
- D-40082
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Produkttyp | Borr | |
| Borrdiameter | 4 → 12 mm | |
| Material | HSS | |
| Skafttyp | Sexkant | |
| Skaftstorlek | 0.25in | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Produkttyp Borr | ||
Borrdiameter 4 → 12 mm | ||
Material HSS | ||
Skafttyp Sexkant | ||
Skaftstorlek 0.25in | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
Makita Drill Bit, 4 to 12mm Drill Diameter, HSS - D-40082
This step drill bit is a key tool for efficient metal drilling. It offers a drill diameter range of 4 to 12mm, making it suitable for a variety of metalworking tasks. The bit's straight flute design, made from high-speed steel, ensures durability and precision. With an overall length of 65mm and a working length of 45mm, it is well-suited for both professional and DIY applications.
Features & Benefits
• HSS construction provides strength and durability
• Straight flute improves chip removal during use
• Efficient for precision drilling in metal applications
Applications
• Suitable for creating holes in sheet metal
• Ideal for electrical and mechanical installations
• Useful for automotive repairs and fabrication
• Perfect for HVAC and plumbing projects
Can it be used with a standard power drill?
Yes, the bit features a 1/4 hex shank for compatibility.
How many steps does this drill bit offer?
The bit features nine steps, allowing for a range of hole sizes.