RS PRO Högtalarelement 15W, 8 Ω
- RS-artikelnummer:
- 231-8269
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
90,83 kr
(exkl. moms)
113,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 411 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 90,83 kr |
*vägledande pris
- RS-artikelnummer:
- 231-8269
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Högtalarelement | |
| Impedans | 8Ω | |
| Uteffekt | 15W | |
| Drivstegens form | Oval | |
| Vattentät | Nej | |
| Standarder/godkännanden | No | |
| Bredd | 91mm | |
| Längd | 51mm | |
| Djup | 41mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Högtalarelement | ||
Impedans 8Ω | ||
Uteffekt 15W | ||
Drivstegens form Oval | ||
Vattentät Nej | ||
Standarder/godkännanden No | ||
Bredd 91mm | ||
Längd 51mm | ||
Djup 41mm | ||
- COO (ursprungsland):
- CN
RS PRO Oval Speaker Driver, 10W nom, 15W max, 8Ω
Are you looking to deliver important information and alerts in large or public areas? This RS PRO round speaker driver is designed to provide clear and high-quality sound in varying environments.
This speaker driver is made from SPCC and the material is highly resilient, long-lasting and fit-for-purpose across a range of applications.
The product is designed to work effectively over a wide frequency range. It has a nominal power rating of 10 W and impedance of 8 Ω to provide consistent sound when in use. Use it in public address systems both inside and outdoors.
Features and Benefits
Applications
Speaker drivers work by transforming an electrical audio signal they receive into sound waves which is what we hear as the output and can be found in many different applications:
Wireless speaker system
Portable speakers
TV Speakers
Home theatres
Hi-Fi systems
Sound bars
PA systems
Headphones
Telephones
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Högtalarelement 60 mm 15W, 4 Ω
- Visaton Högtalarelement 80 mm 15W, 8 Ω Fullt sortiment 130 Hz 20 kHz
- Visaton Högtalarelement 14 mm 15W, 8 Ω Fullt sortiment 90 Hz 20000 Hz
- Visaton Högtalarelement 130 mm 15W, 8 Ω Fullt sortiment 70 Hz 18 kHz
- RS PRO Högtalarelement 50 mm, 8 Ω
- RS PRO Högtalarelement 66 mm, 8 Ω
- Visaton Högtalarelement 95 mm 15W, 4 Ω Fullt sortiment 75 Hz 16 kHz
- Visaton Högtalarelement 130 mm 15W, 4 Ω Fullt sortiment 70 Hz 18 kHz