RS PRO RS PRO serien Röd Isolerad Hona Flatstiftskontakt, 0.8 x 6.35 mm Flatkontakt 22 AWG 16 AWG
- RS-artikelnummer:
- 205-5286
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 50 enheter)*
456,73 kr
(exkl. moms)
570,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 456,73 kr | 9,135 kr |
*vägledande pris
- RS-artikelnummer:
- 205-5286
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Flatstiftskontakt | |
| Termineringstyp | Crimp | |
| hane/hona | Hona | |
| Flikstorlek | 0.8 x 6.35 mm | |
| Fliktjocklek | 0.8mm | |
| Flikbredd | 6.35mm | |
| Isolation | Isolerad | |
| Maximal ledarstorlek AWG | 16AWG | |
| Minsta ledarstorlek AWG | 22AWG | |
| Färg | Röd | |
| Kontaktmaterial | Mässing | |
| Kontaktplätering | Burk | |
| Orientering | Rak | |
| Isoleringsmaterial | Polyeten med hög densitet | |
| Standarder/godkännanden | No | |
| Total längd | 31mm | |
| Serie | RS PRO | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Flatstiftskontakt | ||
Termineringstyp Crimp | ||
hane/hona Hona | ||
Flikstorlek 0.8 x 6.35 mm | ||
Fliktjocklek 0.8mm | ||
Flikbredd 6.35mm | ||
Isolation Isolerad | ||
Maximal ledarstorlek AWG 16AWG | ||
Minsta ledarstorlek AWG 22AWG | ||
Färg Röd | ||
Kontaktmaterial Mässing | ||
Kontaktplätering Burk | ||
Orientering Rak | ||
Isoleringsmaterial Polyeten med hög densitet | ||
Standarder/godkännanden No | ||
Total längd 31mm | ||
Serie RS PRO | ||
- COO (ursprungsland):
- TW
RS PRO Insulated Female Spade Connector
The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector;• Insulated Materials: High Density PE, Nylon or Vinyl;• Various Colours;• Crimp connection;• Secure and permanent electrical connection;• Brass;• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following;
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;
• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Röd Isolerad Hona Flatstiftskontakt, 0.8 x 6.35 mm Flatkontakt 22 AWG 18 AWG
- RS PRO Röd Isolerad Hona Flatstiftskontakt, 6.35 x 0.8 mm Flatkontakt 22 AWG 16 AWG
- RS PRO Röd Isolerad Hane Flatstiftskontakt, 0.8 x 6.35 mm Flatkontakt 22 AWG 16 AWG
- RS PRO Röd Isolerad Hane Flatstiftskontakt, 6.35 x 0.8 mm Flatkontakt 22 AWG 16 AWG
- RS PRO Röd Isolerad Hona Flatstiftskontakt, 0.8 x 6.35 mm Flatkontakt 22 AWG 16 AWG
- RS PRO Röd Isolerad Hona Flatstiftskontakt, 6.35 x 0.8 mm Flatkontakt 22 AWG 18 AWG
- RS PRO RS PRO serien Röd Isolerad Hane Flatstiftskontakt, 6.35 x 0.8 mm Flatkontakt 22 AWG 16 AWG
- RS PRO RS PRO serien Röd Isolerad Hona Flatstiftskontakt, 6.35 x 0.8 mm Flatkontakt 22 AWG 18 AWG