StarTech.com Sound Level Meter, 30dB to 130dB
- RS-artikelnummer:
- 630-303
- Tillv. art.nr:
- D130-DECIBEL-METER
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
332,87 kr
(exkl. moms)
416,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 77 enhet(er) levereras från den 03 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 332,87 kr |
*vägledande pris
- RS-artikelnummer:
- 630-303
- Tillv. art.nr:
- D130-DECIBEL-METER
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Resolution | 0.1 dB | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Resolution 0.1 dB | ||
- COO (Country of Origin):
- CN
The StarTech.com Handheld Digital Sound Meter provides accurate noise level readings in the 30 to 130 dBA range, making it ideal for monitoring sound in server rooms, offices, and other environments. It features a large, easy-to-read LCD display and supports Min/Max hold functions for tracking peak noise levels. Compact and easy to use, this audio monitor is perfect for maintaining safe and compliant acoustic conditions in professional settings.
Provides precise sound readings with slow (1s) and fast (1/8s) settings for timely and accurate audio measurements of up to 0.1 decibels
Change response time and min/max readings on the device with the press of a button
Ideal for monitoring loudness levels in various environments such as server rooms, data centers, office spaces, and industrial settings
Change response time and min/max readings on the device with the press of a button
Ideal for monitoring loudness levels in various environments such as server rooms, data centers, office spaces, and industrial settings
relaterade länkar
- Extech 407750 Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max
- Extech SL130W Sound Level Meter 8kHz max
- Martindale SPL82 Sound Level Meter 8kHz max
- Sefram SEFRAM9835 Sound Level Meter 8kHz max
- RS PRO Sound Level Meter 8kHz max
- Sefram SEFRAM9836 Sound Level Meter 8kHz max
- Extech Datalogging Sound Level Meter 8kHz max