Extech SL250W Sound Level Meter, 30dB to 130dB, 8kHz max

Antal (1 enhet)*

1 164,80 kr

(exkl. moms)

1 456,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 15 enhet(er) från den 22 december 2025
  • Dessutom levereras 12 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 164,80 kr

*vägledande pris

RS-artikelnummer:
100-066
Tillv. art.nr:
SL250W
Tillverkare / varumärke:
Extech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Data Logging

No

Maximum Frequency

8kHz

Model Number p

SL250W

COO (Country of Origin):
CN
The FLIR Sound Meter is a compact device with Bluetooth connectivity, designed for building and maintenance professionals to easily view and share sound level data. With features like data capture, trend display, alarms, and report generation, this meter provides valuable insights for workplace comfort and public health assessments.

Measures sound levels from 30 to 130 dB with 'A' weighted frequency for human hearing
Displays data on a large LCD screen and mobile devices via Bluetooth connection
Allows connection to up to eight compatible Extech Connected 250W Series meters simultaneously
Enables setting of alarms and recording of data
Exports data in .csv format and creates PDF reports with location photos
Features a backlit LCD display, auto power off function, and tripod mount compatibility

relaterade länkar