Vishay Solid State Relay, 200 mA Load, Surface Mount, 200 V Load

Mängdrabatt möjlig

Antal (1 rör med 50 enheter)*

2 371,95 kr

(exkl. moms)

2 964,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 100 enhet(er), redo att levereras
Enheter
Per enhet
Per Rør*
50 - 5047,439 kr2 371,95 kr
100 +44,498 kr2 224,90 kr

*vägledande pris

RS-artikelnummer:
257-6844
Tillv. art.nr:
LH1522AAC
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Maximum Load Current

200 mA

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Contact Configuration

SPST-NO

Output Device

MOSFET

The Vishay solid-state relay is dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. They are constructed using a GaAIAs LED for actuation control and MOSFET switches for the output. In addition, the LH1522 SSRs employ current-limiting circuitry when overvoltage protection is provided.

Isolation test voltage 5300 VRMS
Current limit protection
Typical RON 12 Ω
Load voltage 200 V
Load current 200 mA / 140 mA
Clean bounce free switching
Low power consumption

relaterade länkar