Deltaco Smart taklampa, 6500 k Höghållfast taklampa, 9 W

Antal (1 enhet)*

295,17 kr

(exkl. moms)

368,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 18 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +295,17 kr

*vägledande pris

RS-artikelnummer:
234-3261
Tillv. art.nr:
SH-KIT01
Tillverkare / varumärke:
Deltaco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Deltaco

Produkttyp

Smart taklampa

Lamptyp

Höghållfast taklampa

Ström

9W

Spänning

240 V

Kommunikationsprotokoll

WiFi

Lampa medföljer

Ja

Dimbar

Ja

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

60°C

Färg

Vit, RGB

Färgtemperatur

6500k

Standarder/godkännanden

No

COO (ursprungsland):
CN

Product Details


The SH-KIT01 kit includes the widely popular DELTACO Smart Home Mini Wi-FI Plug and two DELTACO 9W 810lm Smart LED Bulbs, so that the user can integrate Smart Technology in their home with ease.


What is included in the kit?


  • This DELTACO Smart Home mini Wi-Fi plug can be easily manipulated by your smartphone, which means you can turn the plug on and off or set a timer using the DELTACO Smart Home app, from anywhere in the world. The plug is ideal for devices with a proper plug (max. 10A), such as TVs, computers, lights and other equipment, it is a straight forward way to manage energy consumption at home or remotely. This outlet has a power button that allows you to easily turn the outlet on and off. Please note that the plugs are equipped with Schuko Type F CEE 7/3 sockets.

  • The set of 2 DELTACO 9W 810lm smart LED bulbs is suitable for E27 sockets and the perfect answer for creating the smart home you’ve always wanted. The bulbs are adjustable and timer controlled by Wi-Fi via the official DELTACO app for Android and iOS. You can also adjust the color temperature of the cool white light to warm or choose one of the 16 million RGB colors available directly from the app on your smartphone.

  • Key Features


    DELTACO Smart Mini Wi-Fi Plug


  • Maximum output power: 2400 W (240 V 10 A)

  • Connections: Schuko Type F CEE 7/3 plug

  • Input voltage: 220 – 240 V AC

  • Wi-Fi frequency: 2.4 GHz

  • Network protocol: IEEE 802.11 b/g/n

  • Compatible with DELTACO SMART HOME APP, Amazon Alexa and Google Home voice assistant.

  • DELTACO 9W 810lm Smart LED Bulbs


  • Base E27

  • Power: 9W

  • Duration: 25000h

  • Luminous flux (max) : 810 lm

  • WiFi 2.4GHz 802.11b/g/n

  • Ambient temperature during operation: -20°C to 60°C

  • Compatible with DELTACO SMART HOME APP, Amazon Alexa and Google Home Voice Assistant

  • RGB 16 million colors, warm white to cool white 2700K-6500K

  • Relaterade länkar