3M 500 Skyddsglasögon Reptålig, Rensa lins Grön Polykarbonat, Polyester
- RS-artikelnummer:
- 150-963
- Tillv. art.nr:
- 7100243971
- Tillverkare / varumärke:
- 3M
Antal (1 enhet)*
173,77 kr
(exkl. moms)
217,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 29 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 173,77 kr |
*vägledande pris
- RS-artikelnummer:
- 150-963
- Tillv. art.nr:
- 7100243971
- Tillverkare / varumärke:
- 3M
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
| Varumärke | 3M | |
| Linsfärg | Rensa | |
| Produkttyp | Skyddsglasögon | |
| Ramfärg | Grön | |
| Motståndsegenskaper | Reptålig | |
| Bifokal lins | Nej | |
| Stil på ram | Skyddsglasögon | |
| Standarder/godkännanden | SCRL, ZI Villanova K32013 Longarone BL, Italy | |
| EN 207/208 Lasersäker | Nej | |
| EN 166 märkning av ram | Ja | |
| Linsmaterial | Polykarbonat | |
| EN 166 märkning av objektiv | Ja | |
| Rammaterial | Polykarbonat, Polyester | |
| Serie | 500 | |
| Välj alla | ||
|---|---|---|
Varumärke 3M | ||
Linsfärg Rensa | ||
Produkttyp Skyddsglasögon | ||
Ramfärg Grön | ||
Motståndsegenskaper Reptålig | ||
Bifokal lins Nej | ||
Stil på ram Skyddsglasögon | ||
Standarder/godkännanden SCRL, ZI Villanova K32013 Longarone BL, Italy | ||
EN 207/208 Lasersäker Nej | ||
EN 166 märkning av ram Ja | ||
Linsmaterial Polykarbonat | ||
EN 166 märkning av objektiv Ja | ||
Rammaterial Polykarbonat, Polyester | ||
Serie 500 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- TW
3M 500 Series Safety Glasses, Clear Lens, Polycarbonate Frame - 7100243971
This pair of safety eyewear is designed for users in demanding environments, providing protection against low energy impact and harmful UV radiation. These lightweight safety glasses feature a slim, vented frame made from durable polycarbonate, ensuring both comfort and effective eye protection. Enhanced with an anti-fog coating for longer-lasting clarity, these glasses are suitable for various applications including construction and industrial work.
Features & Benefits
• Optical class 1 lens ensures comfortable, prolonged wear
• Protective eyewear shields against UV rays, meeting EN 170 standards
• Anti-fog safety glasses feature 3M™ Scotchgard™ coating for durability
• Scratch resistant eyewear designed for harsh work settings
• Adjustable ratchet temples offer a personalised fit
• Removable foam gasket protects against debris and enhances comfort
Applications
• Ideal for industrial manufacturing environments
• Suitable for use in metalworking and construction tasks
• Effective protective eyewear in the food industry
• Useful in pharmaceutical and laboratory settings
• Recommended for specific welding with appropriate lens options
What measures are incorporated to prevent fogging during use?
The eyewear features 3M™ Scotchgard™ anti-fog coating, significantly reducing fogging for extended periods and providing clarity during tasks. This coating is resistant even after multiple washes, ensuring durability in challenging conditions.
How do the adjustable temples enhance the user experience?
The adjustable ratchet temples allow users to customise the fit for their facial features, ensuring comfort whether worn alone or over prescription spectacles. This feature is particularly beneficial for varying head sizes and shapes.
What types of lenses are available to cater to different work environments?
A variety of lens options are provided, including clear for colour recognition, grey for glare reduction, and amber for improved contrast in low light. Additionally, specific IR lenses are available for welding and cutting applications.
Relaterade länkar
- 3M SecureFit 600 Skyddsglasögon Dimsäkra, Reptålig, Rensa lins Grå Polykarbonat
- 3M PELTOR Light Vision Skyddsglasögon Reptålig, Motståndskraftig mot dimma, Dimsäkra, Rensa lins Rensa Polykarbonat
- Portwest PW30 Skyddsglasögon Reptålig, Rensa lins Rensa Polykarbonat
- Portwest PW39 Skyddsglasögon Reptålig, Rensa lins Rensa Polykarbonat
- 3M OX3000 Coverspec Skyddsglasögon Dimsäkra, Anti-dimmbeläggning, Reptålig, Rensa lins Blå Polykarbonat
- Delta Plus BRAV2 Skyddsglasögon Reptålig, Rensa lins Rensa Polykarbonat
- 3M Solus™ 1000 Skyddsglasögon Reptålig, Anti-immbeläggning, Anti-dimmbeläggning, Repskydd, Rensa lins Polykarbonat
- Bolle Safety RUSXSN Skyddsglasögon Antireflexbehandlad och reptålig, Rensa lins Rensa Polykarbonat