Eaton Three Phase 0.5kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Utgått
RS-artikelnummer:
261-783
Tillv. art.nr:
914803 DTZ0,5(*/*)*
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

0.5kVA

Number of Phases

Three Phase

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton Moeller series DTZ is an innovative, three-phase control isolating safety transformer designed to meet the demands of modern electrical applications. Its compact dimensions and robust construction ensure it fits seamlessly into various environments while providing reliable and efficient performance. With a rated input voltage range that caters to a broad spectrum of requirements, the transformer guarantees optimal output efficiencies. Its operational capabilities are enhanced by certification for both US and Canadian standards, ensuring compliance with stringent safety and operational guidelines. This versatile transformer is not only adept at supporting branch circuits but also features effective heat dissipation, ensuring that it operates efficiently under varying loads. Ideal for professionals seeking a dependable and high-performance solution, The Eaton DTZ transformer stands out as a key component in advanced electrical systems.

Designed for three-phase power applications
Complies with both UL and CSA standards
Compact size for easy installation
Robust construction ensures long-lasting performance
Effective heat dissipation prevents overheating
Compatible with a wide range of branch circuits
Offers reliable and efficient power delivery

relaterade länkar