Three Phase 2000VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Utgått
RS-artikelnummer:
262-912
Tillv. art.nr:
914807 DTZ2,0(*/*)*
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

2000VA

Number of Phases

Three Phase

RoHS-status: Undantagen

COO (ursprungsland):
AT
The Eaton Moeller series DTZ Three-phase control isolating safety transformer is engineered to deliver unmatched performance and reliability for various applications. With a robust input voltage range of 50 to 950 ± 5 % V and an output voltage extending from 18.5 to 1000 V, this transformer is perfect for environments demanding stringent electrical standards. It boasts a compact design with a product length of 117 mm, height of 279 mm, and width of 240 mm, making it an excellent choice for space-sensitive installations. Weighing 22.4 kg, it is designed to withstand the rigours of operational challenges while demonstrating compliance with various global safety regulations, including UL and CSA certifications. Its three-phase category ensures steady and efficient power delivery, making it a pivotal component in sophisticated electrical systems.

Compact and lightweight design allows for easier installation in tight spaces
High safety standards achieved through multiple international certifications
Versatile input and output voltage ranges accommodate diverse applications
Designed for efficient thermal management, ensuring longevity and reliability
Suitable for branch circuits, enhancing its applicability in various configurations
Compliant with global standards, ensuring peace of mind for users
Tailored for maximum operational efficiency, reducing downtime across systems

relaterade länkar