RS PRO SMART-Q LED Signaltorn Summer, 1 Ljuselement, Rensa 240V ac Bas
- RS-artikelnummer:
- 201-9074
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
5 900,60 kr
(exkl. moms)
7 375,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 900,60 kr |
*vägledande pris
- RS-artikelnummer:
- 201-9074
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Signaltorn | |
| Serie | SMART-Q | |
| Antal ljuselement | 1 | |
| Linsfärg | Rensa | |
| Typ av glödlampa | LED | |
| Ljuseffekt | Stadig | |
| Typ av fäste | Bas | |
| Ljudgivartyp | Summer | |
| Flerfunktion | Ja | |
| Terminaltyp | Kabel | |
| Maximal matningsspänning | 240V ac | |
| Strömtyp | AC/DC | |
| Höjd | 1350mm | |
| Minsta arbetsstemperatur | -30°C | |
| Maximal arbetstemperatur | 50°C | |
| Basdiameter | 230mm | |
| Certifiering för farligt område | Nej | |
| Standarder/godkännanden | CE | |
| IP-klassning | IP66 | |
| Strömförbrukning | 45mA | |
| Husfärg | Svart | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Signaltorn | ||
Serie SMART-Q | ||
Antal ljuselement 1 | ||
Linsfärg Rensa | ||
Typ av glödlampa LED | ||
Ljuseffekt Stadig | ||
Typ av fäste Bas | ||
Ljudgivartyp Summer | ||
Flerfunktion Ja | ||
Terminaltyp Kabel | ||
Maximal matningsspänning 240V ac | ||
Strömtyp AC/DC | ||
Höjd 1350mm | ||
Minsta arbetsstemperatur -30°C | ||
Maximal arbetstemperatur 50°C | ||
Basdiameter 230mm | ||
Certifiering för farligt område Nej | ||
Standarder/godkännanden CE | ||
IP-klassning IP66 | ||
Strömförbrukning 45mA | ||
Husfärg Svart | ||
RS PRO LED Queue Management Beacon Tower with Buzzer
Introducing the RS PRO queue management system, a high quality and robust pre-configured beacon tower ideal for management of queues in a wide range of environments. The RS PRO queue managements system is perfect for keeping customers safely organised, whilst ensuring staff efficiency is maintained. The beacon tower features a durable construction of PC (Polycarbonate) and ABS plastic and includes a green and red LED light, ensuring instructions are clearly visible. The RS PRO queue management system is quick and easy to install and requires no wiring, with the option to operate via battery or mains power. The device can be operated either manually or automatically and includes a remote control, allowing the device to be operated at a safe distance.
Features and Benefits
Application
Queue management systems are devices used in a wide range of industries to safely and efficiently manage the flow of customers or personnel. Queue management systems help to reduce queue waiting times and ensure staff efficiency is maintained. Electronic systems for queuing can offer a variety of features to improve queuing management solutions and can include features such as LED lights, buzzers, remote controls and audible signals to inform customers. They are used in a wide range of areas such as:
FAQs
What colours are featured?
This beacon features red and green LED lights to indicate when it is safe for customers to proceed. The red LED will flash when the battery is running low.
How is it powered?
The RS PRO queueing management system can be powered via battery or a power supply.
Does it include a remote?
Yes, this beacon tower includes a remote allowing the device to be operated at a distance.
Relaterade länkar
- Werma Kompakt 37 LED Signaltorn Summer Rensa 24V Bas
- Schneider Electric Harmony XVC6 LED Signaltorn Summer Röd 240V Bas
- Werma Kompakt 37 LED Signaltorn Summer Grön Röd, Gul 24V Bas
- Werma Kompakt 37 LED Signaltorn Summer Rensa Röd, Gul 24V Bas
- Werma Kompakt 37 LED Signaltorn Summer Rensa Gul, Grön 24V Bas
- Werma Kompakt 37 LED Signaltorn Summer Grön Gul, Röd 24V Bas
- AUER Signal halfDOME2.1 LED Signaltorn Summer Bärnsten Röd 240V ac Bas
- AUER Signal halfDOME90 LED Signaltorn Summer Röd Bärnsten 240V ac Bas