AUER Signal MT60 Series Green, Red, Yellow Signal Tower, 3 Lights, 110 V ac, Tube-mounted
- RS-artikelnummer:
- 284-6475
- Tillv. art.nr:
- MT60-S-24V DC
- Tillverkare / varumärke:
- AUER Signal
Antal (1 enhet)*
1 145,87 kr
(exkl. moms)
1 432,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 145,87 kr |
*vägledande pris
- RS-artikelnummer:
- 284-6475
- Tillv. art.nr:
- MT60-S-24V DC
- Tillverkare / varumärke:
- AUER Signal
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
| Brand | AUER Signal | |
| Series | MT60 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Tube-mounted | |
| Supply Voltage | 110 V ac | |
| Välj alla | ||
|---|---|---|
Brand AUER Signal | ||
Series MT60 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Tube-mounted | ||
Supply Voltage 110 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal MT60 monolithic signal tower is a pre-assembled entry-level signal tower designed for easy installation. It features excellent circular light distribution to prevent blind spots and a transparent lens to avoid wrong signalling indication due to external light interferences. Additionally, its monolithic single lens design allows for easy cleaning and can withstand powerful water jets (IP66 rating), ensuring durability and reliability in various environments.
Degree of protection IP66
Impact resistance IK07
Impact resistance IK07
relaterade länkar
- AUER Signal MT60 Series Green Yellow Signal Tower 110 V ac, Tube Base Mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 110 V ac, Horizontal or Tube Mounted
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 110 V ac, Tube-mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 24 V dc, Tube Base Mounted
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 110 V ac V dc, Tube Base Mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube-mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 110 V ac, Vertical With Bracket Mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube Base Mounted