AUER Signal MT60 Series Green, Red, Yellow Signal Tower, 3 Lights, 230 V ac, Tube Base Mounted
- RS-artikelnummer:
- 284-6466
- Tillv. art.nr:
- MT60-F100-230V AC
- Tillverkare / varumärke:
- AUER Signal
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 333,15 kr
(exkl. moms)
1 666,44 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 333,15 kr |
- RS-artikelnummer:
- 284-6466
- Tillv. art.nr:
- MT60-F100-230V AC
- Tillverkare / varumärke:
- AUER Signal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
The AUER Signal MT60 monolithic signal tower is a pre-assembled entry-level signal tower designed for easy installation. It features excellent circular light distribution to prevent blind spots and a transparent lens to avoid wrong signalling indication due to external light interferences. Additionally, its monolithic single lens design allows for easy cleaning and can withstand powerful water jets (IP66 rating), ensuring durability and reliability in various environments.
Degree of protection IP66
Impact resistance IK07
Impact resistance IK07
Specifikationer
Attribute | Value |
---|---|
Series | MT60 |
Number of Light Elements | 3 |
Lens Colour | Green, Red, Yellow |
Bulb Type | LED |
Sounder Component | No Sounder Component |
Mounting Style | Tube Base Mounted |
Supply Voltage | 230 V ac |