Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 815-4871
- Distrelec artikelnummer:
- 137-10-937
- Tillv. art.nr:
- TX2-12V
- Tillverkare / varumärke:
- Panasonic
Antal (1 enhet)*
26,88 kr
(exkl. moms)
33,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- 446 enhet(er) är redo att levereras
- Plus 89 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 320 enhet(er) från den 09 mars 2026
Enheter | Per enhet |
|---|---|
| 1 - 49 | 26,88 kr |
| 50 - 99 | 23,52 kr |
| 100 - 249 | 22,96 kr |
| 250 - 499 | 22,29 kr |
| 500 + | 21,84 kr |
*vägledande pris
- RS-artikelnummer:
- 815-4871
- Distrelec artikelnummer:
- 137-10-937
- Tillv. art.nr:
- TX2-12V
- Tillverkare / varumärke:
- Panasonic
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage DC | 220V | |
| Series | SY | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | No | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 8.2 x 7.4mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Application | Domestic Appliances, General Purpose, Medical Equipment, Safety | |
| Number of Poles | 2 | |
| Coil Resistance | 1020Ω | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated | |
| Life | 1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations | |
| Coil Power | 140mW | |
| Minimum Operating Temperature | -40°C | |
| Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V | ||
Series SY | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching No | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Application Domestic Appliances, General Purpose, Medical Equipment, Safety | ||
Number of Poles 2 | ||
Coil Resistance 1020Ω | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Life 1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Features Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV rms | ||
- COO (Country of Origin):
- JP
TX2 Series
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
relaterade länkar
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT