Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

Mängdrabatt möjlig

Antal (1 enhet)*

51,97 kr

(exkl. moms)

64,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 159 enhet(er) är redo att levereras
  • Dessutom levereras 23 enhet(er) från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 951,97 kr
10 - 4943,79 kr
50 - 9938,19 kr
100 - 24933,49 kr
250 +31,70 kr

*vägledande pris

RS-artikelnummer:
699-6323
Tillv. art.nr:
TX2-L2-3V-TH
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

7.5 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

15mm

Latching

Yes

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Switching Current

2A

Coil Power

140mW

Life

100000000 cycles

Operating Temperature Range

-40 → +85°C

Coil Resistance

64.3Ω

Isolation Coil To Contact

2kV rms

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

COO (Country of Origin):
JP

TX Series - Inrush


With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

relaterade länkar