TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT
- RS-artikelnummer:
- 267-4927
- Tillv. art.nr:
- 2-1462039-8
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 rör med 30 enheter)*
1 570,50 kr
(exkl. moms)
1 963,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 960 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 30 - 30 | 52,35 kr | 1 570,50 kr |
| 60 - 60 | 50,258 kr | 1 507,74 kr |
| 90 - 90 | 48,321 kr | 1 449,63 kr |
| 120 - 120 | 46,54 kr | 1 396,20 kr |
| 150 + | 44,863 kr | 1 345,89 kr |
*vägledande pris
- RS-artikelnummer:
- 267-4927
- Tillv. art.nr:
- 2-1462039-8
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Maximum Switching Current AC | 1 mA | |
| Series | Axicom HF6 | |
| Length | 10mm | |
| Latching | No | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Switching Current | 0.4A | |
| Number of Poles | 2 | |
| Operating Temperature Range | -30 → +85°C | |
| Relay Switching Classification | PCB Power Relay | |
| Contact Material | Gold Plated | |
| Coil Resistance | 405 Ω | |
| Coil Power | 140mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current AC 1 mA | ||
Series Axicom HF6 | ||
Length 10mm | ||
Latching No | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Switching Current 0.4A | ||
Number of Poles 2 | ||
Operating Temperature Range -30 → +85°C | ||
Relay Switching Classification PCB Power Relay | ||
Contact Material Gold Plated | ||
Coil Resistance 405 Ω | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- AT
The TE Connectivity signal relays has gold contact plating with 2 A contact limiting making current and 2 A contact limiting breaking current.
Monostable coil
Surface mount termination
Surface mount termination
relaterade länkar
- TE Connectivity Surface Mount Signal Relay 0.4A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT