Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS-artikelnummer:
- 233-4184
- Distrelec artikelnummer:
- 301-18-698
- Tillv. art.nr:
- G6K-2P 5DC
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
50,62 kr
(exkl. moms)
63,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 551 enhet(er) från den 22 december 2025
- Dessutom levereras 42 enhet(er) från den 22 december 2025
- Dessutom levereras 672 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 50,62 kr |
| 10 - 99 | 48,72 kr |
| 100 - 249 | 47,49 kr |
| 250 + | 45,36 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4184
- Distrelec artikelnummer:
- 301-18-698
- Tillv. art.nr:
- G6K-2P 5DC
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Series | G6K | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Coil Resistance | 237 Ω | |
| Coil Power | 1W | |
| Isolation Coil To Contact | 1.5kV ac | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6K | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Coil Resistance 237 Ω | ||
Coil Power 1W | ||
Isolation Coil To Contact 1.5kV ac | ||
- COO (Country of Origin):
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
relaterade länkar
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT