Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS-artikelnummer:
- 233-4165
- Tillv. art.nr:
- G6K-2F 5DC
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 längd med 500 enheter)*
18 173,00 kr
(exkl. moms)
22 716,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 500 enhet(er) levereras från den 01 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 500 - 500 | 36,346 kr | 18 173,00 kr |
| 1000 + | 35,328 kr | 17 664,00 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4165
- Tillv. art.nr:
- G6K-2F 5DC
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Series | G6K | |
| Number of Poles | 2 | |
| Switching Current | 1A | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Power | 1W | |
| Coil Resistance | 237 Ω | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Power 1W | ||
Coil Resistance 237 Ω | ||
- COO (Country of Origin):
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
relaterade länkar
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT