Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS-artikelnummer:
- 233-4162
- Tillv. art.nr:
- G6K-2F DC24
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
39,10 kr
(exkl. moms)
48,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 467 enhet(er) från den 23 december 2025
- Dessutom levereras 500 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 39,10 kr |
| 10 - 99 | 37,69 kr |
| 100 - 249 | 36,83 kr |
| 250 + | 35,11 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4162
- Tillv. art.nr:
- G6K-2F DC24
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Series | G6K | |
| Number of Poles | 2 | |
| Switching Current | 1A | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Resistance | 5.22 kΩ | |
| Coil Power | 1W | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Resistance 5.22 kΩ | ||
Coil Power 1W | ||
- COO (Country of Origin):
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
relaterade länkar
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Power Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT