Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 176-2977
- Tillv. art.nr:
- HFD31/5-S
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Antal (1 förpackning med 5 enheter)*
146,85 kr
(exkl. moms)
183,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- Dessutom levereras 40 enhet(er) från den 22 december 2025
- Dessutom levereras 255 enhet(er) från den 29 december 2025
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 29,37 kr | 146,85 kr |
*vägledande pris
- RS-artikelnummer:
- 176-2977
- Tillv. art.nr:
- HFD31/5-S
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 0.5 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 125V | |
| Maximum Switching Voltage DC | 110V | |
| Maximum Switching Power DC | 30 W | |
| Series | HFD31 | |
| Latching | No | |
| Length | 14mm | |
| Depth | 9mm | |
| Height | 5.65mm | |
| Dimensions | 14 x 9 x 5mm | |
| Terminal Type | PCB Pin | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 1.8kV rms | |
| Operating Temperature Range | -40 → +70°C | |
| Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available | |
| Life | 1 x 10^8 cycles | |
| Maximum Switching Power AC | 62.5VA | |
| Electrical Life | 100000 Operations | |
| Relay Switching Classification | Subminiature Signal Relay | |
| Contact Material | Gold Plated | |
| Coil Power | 140mW | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 178Ω | |
| Välj alla | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.5 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 110V | ||
Maximum Switching Power DC 30 W | ||
Series HFD31 | ||
Latching No | ||
Length 14mm | ||
Depth 9mm | ||
Height 5.65mm | ||
Dimensions 14 x 9 x 5mm | ||
Terminal Type PCB Pin | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1.8kV rms | ||
Operating Temperature Range -40 → +70°C | ||
Features Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available | ||
Life 1 x 10^8 cycles | ||
Maximum Switching Power AC 62.5VA | ||
Electrical Life 100000 Operations | ||
Relay Switching Classification Subminiature Signal Relay | ||
Contact Material Gold Plated | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 178Ω | ||
- COO (Country of Origin):
- CN
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm
relaterade länkar
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPST-2NO
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT