Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Antal (1 rör med 40 enheter)*

1 111,16 kr

(exkl. moms)

1 388,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 480 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
40 +27,779 kr1 111,16 kr

*vägledande pris

RS-artikelnummer:
176-2720
Tillv. art.nr:
HFD31/24-S
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Maximum Switching Power DC

30 W

Series

HFD31

Latching

No

Length

14.5mm

Depth

9mm

Height

5.4mm

Dimensions

14 x 9 x 5mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Contact Material

Gold Plated

Electrical Life

100000 Operations

Relay Switching Classification

Subminiature Signal Relay

Maximum Switching Power AC

62.5VA

Minimum Operating Temperature

-40°C

Life

1 x 10^8 cycles

Coil Power

140mW

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Features

Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available

COO (Country of Origin):
CN
Offers excellent board space savings
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm

relaterade länkar