Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Antal (1 förpackning med 2 enheter)*

78,91 kr

(exkl. moms)

98,638 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • 84 kvar, redo att levereras
  • Sista 46 enhet(er) levereras från den 24 december 2025
Enheter
Per enhet
Per förpackning*
2 +39,455 kr78,91 kr

*vägledande pris

RS-artikelnummer:
176-2911
Tillv. art.nr:
HFD4/024-S
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

HFD4

Latching

No

Length

10mm

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 6.5 x 5.65mm

Terminal Type

Through Hole

Switching Current

2A

Number of Poles

2

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Coil Power

140mW

Features

Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available

Operating Temperature Range

-40 → +85°C

Coil Resistance

2800Ω

Electrical Life

100000 Operations

Life

1 x 10^8 cycles

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Maximum Switching Power AC

62.5VA

COO (Country of Origin):
CN
Offers excellent board space savings
Surge withstand voltage up to 2500V

SMT and DIP types available
High contact capacity 2A 30VDC
Low power consumption
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (10.0 x 6.5 x 5.4) mm

relaterade länkar