Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
176-2887
Tillv. art.nr:
HFD23/024-1ZS
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

60V

Maximum Switching Power DC

60 W

Series

HFD23

Length

12.5mm

Latching

No

Depth

9.9mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

150mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Coil Resistance

3800Ω

Electrical Life

100000 Operations

Maximum Switching Power AC

125VA

Life

1 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Relay Switching Classification

Subminiature Signal Relay

Features

Maximum 4A Switching Capability, High Sensitive, Plastic Sealed Type Available

COO (Country of Origin):
CN
Max.4A switching capability
High sensitive: 150mW
1 Form C configuration
Plastic sealed type available
Environmental friendly product
Outline Dimensions: (12.5 x 7.5 x 10.0) mm

relaterade länkar