Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Antal (1 rör med 40 enheter)*

1 818,32 kr

(exkl. moms)

2 272,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 480 enhet(er) är redo att levereras
  • Dessutom levereras 80 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
40 +45,458 kr1 818,32 kr

*vägledande pris

RS-artikelnummer:
173-8983
Tillv. art.nr:
TX2-24V-TH
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6S

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

2

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Coil Resistance

4100Ω

Operating Temperature Range

-40 → +85°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

60VA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

TX Series - Inrush


With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

relaterade länkar