Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Antal (1 rör med 50 enheter)*

2 057,20 kr

(exkl. moms)

2 571,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
50 +41,144 kr2 057,20 kr

*vägledande pris

RS-artikelnummer:
173-8907
Tillv. art.nr:
AGN26012
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B4

Maximum Switching Power DC

30 W

Latching

No

Length

10.9mm

Depth

5.7mm

Height

9mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Number of Poles

2

Application

Power

Switching Current

1A

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

2.5kV

Maximum Operating Temperature

+85°C

Coil Power

100mW

Maximum Switching Power AC

37.5VA

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Au Plated AgPd

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Operating Temperature Range

-40 → +85°C

Electrical Life

100000 Operations Cycles

Coil Resistance

1440Ω

COO (Country of Origin):
JP

AGN Series


These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

relaterade länkar