- RS-artikelnummer:
- 173-8915
- Tillv. art.nr:
- AGQ210A12
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2025-06-05
Pris (ex. moms) Var (i ett rör med 50)
42,384 kr
(exkl. moms)
52,98 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
50 + | 42,384 kr | 2 119,20 kr |
- RS-artikelnummer:
- 173-8915
- Tillv. art.nr:
- AGQ210A12
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Maximum Switching Power DC | 30 W |
Length | 10.6mm |
Latching | Yes |
Depth | 7.2mm |
Height | 5.4mm |
Dimensions | 10.6 x 5.4 x 7.2mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 1A |
Contact Material | Gold Plated |
Coil Resistance | 1.44 k<ohm/> |
Operating Temperature Range | -40 → +85°C |
Isolation Coil To Contact | 1.5kV rms |
Maximum Switching Power AC | 37.5VA |
Coil Power | 100mW |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 173-8915
- Tillv. art.nr:
- AGQ210A12
- Tillverkare / varumärke:
- Panasonic