TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT

Antal (1 enhet)*

3 764,99 kr

(exkl. moms)

4 706,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 764,99 kr

*vägledande pris

RS-artikelnummer:
501-804
Tillv. art.nr:
2-1617072-6
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Voltage

12V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Current DC

2 A

Latching

No

Switching Current

2A

Uppfyller ej RoHS

COO (Country of Origin):
US
The TE Connectivity General purpose signal relay is designed to deliver superior performance in various applications. Engineered with a non-polarized, monostable coil magnetic system, this relay boasts a versatile dual form C DPDT-CO architecture, ensuring reliable operation across a range of conditions. With a robust contact rating and the capability to handle 2 A at 12 VDC, this relay is ideal for situations requiring dependable signal management. The hermetically sealed enclosure enhances durability, safeguarding the internal components from external environmental factors. Optimal for board mounting, this relay excels in both performance and adaptability, making it a top choice for electrical engineers and technicians alike.

Versatile application across multiple sectors
Hermetically sealed to protect against environmental damage
Designed for efficient board mounting
Non-polarized coil magnetic system for easy integration
Reliable contact arrangement promoting consistent performance
Enhanced resistance to shock and vibration ensures longevity
Solder pin terminations simplify installation
Compliant with various regulatory standards for peace of mind

relaterade länkar