MikroElektronika MIKROE-6053 Add-On Board Development Board Signal Conversion Development Kit

Mängdrabatt möjlig

Antal (1 enhet)*

96,50 kr

(exkl. moms)

120,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 996,50 kr
10 - 9986,92 kr
100 +80,11 kr

*vägledande pris

RS-artikelnummer:
102-831
Tillv. art.nr:
MIKROE-6053
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Kit Classification

Development Board

Kit Name

Add-On Board

COO (Country of Origin):
RS
The MikroElektronika Easy Pull Click is a compact add-on board designed to easily configure mikroBUS signals into pull-up or pull-down states, perfect for various applications. It features a universal setup with 4.7kΩ resistors to ensure stable performance across vital communication lines such as SPI, UART, I2C, and standard mikroBUS™ signals (AN, RST, PWM, INT). The board also includes two easy-to-use 8-position switches for quick signal adjustments, an unpopulated EXT header for extra GPIO functionality, and a special low-power mode to maximize energy efficiency. This Click board is an ideal solution for developers seeking to enhance their projects with reliable signal management, especially in the prototyping or final product development stages.

Signal pull state configuration flexibility
Universal design with 4.7kΩ resistors
Dual 8-position switches
Additional user configurable input, output signals
Special low-power mode
compact and durable design

relaterade länkar