MikroElektronika MIKROE-4767 DAC Click Add On Board Signal Conversion Development Tool

Mängdrabatt möjlig

Antal (1 låda med 1 enhet)*

520,35 kr

(exkl. moms)

650,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 05 januari 2026
  • Dessutom levereras 2 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
1 - 4520,35 kr
5 - 9494,37 kr
10 +468,27 kr

*vägledande pris

RS-artikelnummer:
247-1023
Tillv. art.nr:
MIKROE-4767
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

For Use With

MikroBUS

Featured Device

DAC128S085

Kit Classification

Add On Board

Kit Name

DAC Click

Converter Type

DAC

The MikroElektronika the DAC 11 Click is a compact add-on board that contains a highly accurate digital-to-analog converter. This board features the DAC128S085, a general-purpose OCTAL 12-bit analog voltage-output DAC from Texas Instruments. It uses both logic voltage levels from the mikrobus socket with a maximum power consumption of 4.85mw at 5V. The on-chip output amplifiers allow rail-to-rail output swing, supporting the SPI serial interface (compatible with standard QSPI, MICROWIRE, and DSP interfaces), which operates at clock rates up to 40mhz. This Click board represents an excellent choice for digital gain and offset adjustment applications, programmable voltage and current sources, programmable reference, and many more.

Low power consumption
High precision
Ensured monotonicity
Rail-to-rail voltage output
Simultaneous output updating
Individual channel power-down capability

relaterade länkar