Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Transistor Output, 9.6 → 30V dc
- RS-artikelnummer:
- 849-6364
- Tillv. art.nr:
- 2902028
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 815,54 kr
(exkl. moms)
4 769,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 815,54 kr |
*vägledande pris
- RS-artikelnummer:
- 849-6364
- Tillv. art.nr:
- 2902028
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Transistor | |
| Input Range | 0 → 12 V, 0 → 24mA | |
| Output Range | 0 → 12.3 V, 0 → 24.6mA | |
| Supply Voltage | 9.6 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Transistor | ||
Input Range 0 → 12 V, 0 → 24mA | ||
Output Range 0 → 12.3 V, 0 → 24.6mA | ||
Supply Voltage 9.6 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
relaterade länkar
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Switch Input 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output, 9.6 → 30V
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc