Phoenix Contact MINI MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, 9.6 → 30V dc

Mängdrabatt möjlig

Antal (1 enhet)*

1 740,92 kr

(exkl. moms)

2 176,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 41 740,92 kr
5 - 111 686,94 kr
12 +1 632,96 kr

*vägledande pris

RS-artikelnummer:
890-3871
Tillv. art.nr:
2902005
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Transistor

Output Range

5kHz

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Termination

Screw

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

MINI Analog Pro Signal Conditioners


The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

relaterade länkar