PR Electronics 5 Series Signal Conditioner
- RS-artikelnummer:
- 796-6904
- Tillv. art.nr:
- 5114AA
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
4 579,10 kr
(exkl. moms)
5 723,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 22 december 2025
- Dessutom levereras 9 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 579,10 kr |
*vägledande pris
- RS-artikelnummer:
- 796-6904
- Tillv. art.nr:
- 5114AA
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Programmable Transmitter | |
| Series | 5 | |
| Minimum Operating Temperature | -20°C | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Programmable Transmitter | ||
Series 5 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DK
PR Electronics 5114A Programmable Transmitter
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations
PR Electronics DIN Rail Mounting
relaterade länkar
- PR Electronics 5 Series Signal Conditioner
- PR Electronics 5 Series Signal Conditioner, Frequency Input
- PR Electronics Signal Conditioner
- PR Electronics 5115A Series Programmable Signal Conditioner RTD Voltage Input
- PR Electronics 9100 Series Signal Conditioner Linear Resistance RTD Voltage
- PR Electronics 3100 Series Signal Conditioner Linear Resistance RTD Voltage
- PR Electronics 5100 Series Programmable Signal Conditioner RTD Voltage Input
- PR Electronics 2 Series Signal Conditioner Current Output, 19.2 → 28.8V dc Supply