Phoenix Contact Signal Conditioner, Voltage Input, Current Output
- RS-artikelnummer:
- 622-3209
- Distrelec artikelnummer:
- 176-89-711
- Tillv. art.nr:
- 2813525
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
2 683,21 kr
(exkl. moms)
3 354,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 683,21 kr |
*vägledande pris
- RS-artikelnummer:
- 622-3209
- Distrelec artikelnummer:
- 176-89-711
- Tillv. art.nr:
- 2813525
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Number of Channels | 1 | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 0 to 10 V Input Range, DIN Rail Mount - 2813525
This signal conditioner from Phoenix Contact is designed for electrical isolation, conversion, amplification, and filtering of standard analogue signals. With a compact design, this signal conditioner offers fixed signal combinations and 3-way isolation for high accuracy in signal conditioning tasks.
Features & Benefits
• Input range from 0 to 10 V and output range from 4 to 20 mA for versatile signal conditioning capabilities
• Highly compact design with low power consumption for efficient signal processing
• 3-way isolation ensures reliable operation and accurate signal transmission
• Operating temperature range from -20 to +65 °C for use in varied industrial environments
• Power supply possible via the foot element (TBUS) for added convenience
• Highly compact design with low power consumption for efficient signal processing
• 3-way isolation ensures reliable operation and accurate signal transmission
• Operating temperature range from -20 to +65 °C for use in varied industrial environments
• Power supply possible via the foot element (TBUS) for added convenience
Applications
• Ideal for industrial automation applications requiring precise analogue signal conditioning
• Suitable for electrical isolation of analogue signals in control systems
• Used in applications where compact size and high accuracy are crucial
• Suitable for electrical isolation of analogue signals in control systems
• Used in applications where compact size and high accuracy are crucial
Can it be used for isolating analogue signals in industrial control systems?
This signal conditioner is specifically designed for electrical isolation of analogue signals in industrial automation applications.
Will it operate effectively in a temperature range of -20 to +65 °C?
Yes, it is designed to operate efficiently within the specified temperature range.
Is it suitable for converting voltage signals to current signals?
Yes, this signal conditioner can convert input voltages ranging from 0 to 10 V to output currents of 4 to 20 mA.
relaterade länkar
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output, 9.6 → 30V
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24V Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX Series Signal Conditioner Current 19.2 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Seneca K109 Series Signal Conditioner Current 30V Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Input 24V dc Supply, ATEX