Crouzet Signal Conditioner

Antal (1 enhet)*

1 287,42 kr

(exkl. moms)

1 609,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 287,42 kr

*vägledande pris

RS-artikelnummer:
509-1067
Distrelec artikelnummer:
302-42-108
Tillv. art.nr:
88950154
Tillverkare / varumärke:
Crouzet
COO (Country of Origin):
BG

Crouzet Temperature Converter


The Crouzet Millenium 2+ range of temperature converters that deliver an analogue signal of 0VDC to 10VDC. It is fully compatible with Millenium inputs. It is used to diversify the type of sensors for analogue inputs. It has various input ranges Pt100/J and K thermocouples and temperature range. The 3-wire input and 17.5mm modular housing, DIN rail mounting.

Features and Benefits


Compatible with Millennium 3 analogue inputs
Operating temperature ranges between -10°C and 55°C
Input range is 0°C to 300 °C
Maximum output power greater than 1W

Applications


Industrial automation
Robotics
Automobile industry

Certifications


CE
CSA certified
UL Listed
ISO 9001
ISO 14001
OHSAS 18001
IEC/EN 60529
IP40
IP20

relaterade länkar