Turck Signal Conditioner
- RS-artikelnummer:
- 204-7100
- Tillv. art.nr:
- FM-IM-3UP63X
- Tillverkare / varumärke:
- Turck
Antal (1 enhet)*
4 393,42 kr
(exkl. moms)
5 491,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 393,42 kr |
*vägledande pris
- RS-artikelnummer:
- 204-7100
- Tillv. art.nr:
- FM-IM-3UP63X
- Tillverkare / varumärke:
- Turck
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
| Brand | Turck | |
| Module Type | Flow Monitoring for Sensors | |
| Välj alla | ||
|---|---|---|
Brand Turck | ||
Module Type Flow Monitoring for Sensors | ||
- COO (Country of Origin):
- DE
The Turck flow monitoring for the connection of flow sensors IO-link device with current and transistor outputs. It has operating voltage 20-30 VDC and power consumption upto 4.5W. It is used for monitoring of operating and display range and detection of wire-break and short-circuit on the sensor side.
Adjustment of switchpoint
LED band for indication
Standard IO or IO-Link operating mode
LED band for indication
Standard IO or IO-Link operating mode
relaterade länkar
- Turck Signal Conditioner, Current Output
- Phoenix Contact FM IM Series Signal Conditioner, Voltage Input
- Signal Conditioner
- Crouzet Signal Conditioner
- RS PRO Signal Conditioner
- PR Electronics Signal Conditioner
- Endress+Hauser Signal Conditioner
- Phoenix Contact MINI MCR-SL-PTB-FM Series Signal Conditioner Voltage Output, 0 → 30V dc Supply