Red Lion IFM Series Frequency / Current Converter, Analogue, Relay Output, 21.6 → 25V ac Supply
- RS-artikelnummer:
- 287-8101
- Distrelec artikelnummer:
- 304-20-804
- Tillv. art.nr:
- IFM0001
- Tillverkare / varumärke:
- Red Lion
Antal (1 enhet)*
4 525,25 kr
(exkl. moms)
5 656,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 525,25 kr |
*vägledande pris
- RS-artikelnummer:
- 287-8101
- Distrelec artikelnummer:
- 304-20-804
- Tillv. art.nr:
- IFM0001
- Tillverkare / varumärke:
- Red Lion
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
| Brand | Red Lion | |
| Module Type | Frequency to Analogue Converter | |
| Output Signal Type | Analogue, Relay | |
| Supply Voltage | 21.6 → 25V ac | |
| Series | IFM | |
| Välj alla | ||
|---|---|---|
Brand Red Lion | ||
Module Type Frequency to Analogue Converter | ||
Output Signal Type Analogue, Relay | ||
Supply Voltage 21.6 → 25V ac | ||
Series IFM | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DK
The Red Lion Controls universal f/I-f/f converter is front-programmable and versatile in its input and output capabilities. It accepts various input types including NPN, PNP, Tacho, and TTL signals. The output can be programmed to deliver bipolar mA/V signals or relay outputs. It operates with a universal power supply range of 21.6 to 253 VAC or 19.2 to 300 VDC, ensuring compatibility with a wide range of power sources.
Linearization options Linear or square root function
Calibration 2-point process calibration
Programmable trigger levels -0.05 to 6.5 V
Programmable sensor supply 5 to 17 V
Advanced configurable input limits for increased safety
Output relay with windows, set point, and latch functionality
Calibration 2-point process calibration
Programmable trigger levels -0.05 to 6.5 V
Programmable sensor supply 5 to 17 V
Advanced configurable input limits for increased safety
Output relay with windows, set point, and latch functionality
relaterade länkar
- Motrona Frequency Transducer Frequency Output, 11 … 30V dc Supply
- RS PRO Analogue Converter Voltage Input 24 → 240V ac/dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply
- Red Lion PGMMOD Series Programmable Signal Conditioner, 20V Supply
- Red Lion AIMI Series Isolator, 17.5V ac Supply
- PR Electronics 4 Series Signal Conditioner Frequency Output 21.6 →
- Phoenix Contact MACX-MCR Series Frequency Transducer Current Output, 24V dc Supply
- ifm electronic TP Series Signal Conditioner PNP Input 18 → 32V dc Supply