Red Lion AIMI Series Isolator, 17.5V ac Supply

Antal (1 enhet)*

2 511,26 kr

(exkl. moms)

3 139,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 511,26 kr

*vägledande pris

RS-artikelnummer:
287-8100
Tillv. art.nr:
AIMI0010
Tillverkare / varumärke:
Red Lion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Red Lion

Module Type

Loop Powered Isolator

Supply Voltage

17.5V ac

Series

AIMI

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Red Lion Controls loop-powered isolator is a single-channel input device designed to isolate signals. It operates within a functional range of 0 to 23 mA. With low input voltage drop and fast response time, it ensures efficient signal isolation. The isolator offers excellent accuracy and high load stability, maintaining signal integrity even in demanding conditions. Additionally, its slimline 6.1 mm housing allows for compact installation in space-constrained environments.

Powered by the analogue input current signal loop
Low input voltage drop typically 1.35V + Vout
Excellent conversion accuracy better than 0.1% in the range 0 to 20.5 mA
Inputs and outputs are floating and galvanically separated
Output voltage limited to 17.5 VDC

relaterade länkar