Motrona IT Series Signal Converter, HTL, RS-422, TTL Input, 9 → 30V dc Supply
- RS-artikelnummer:
- 283-7534
- Distrelec artikelnummer:
- 301-57-349
- Tillv. art.nr:
- IT210
- Tillverkare / varumärke:
- Motrona
Antal (1 enhet)*
4 972,36 kr
(exkl. moms)
6 215,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 17 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 972,36 kr |
*vägledande pris
- RS-artikelnummer:
- 283-7534
- Distrelec artikelnummer:
- 301-57-349
- Tillv. art.nr:
- IT210
- Tillverkare / varumärke:
- Motrona
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
| Brand | Motrona | |
| Module Type | Level Converter | |
| Input Signal Type | HTL, RS-422, TTL | |
| Input Range | 9 → 30V dc | |
| Supply Voltage | 9 → 30V dc | |
| Series | IT | |
| Välj alla | ||
|---|---|---|
Brand Motrona | ||
Module Type Level Converter | ||
Input Signal Type HTL, RS-422, TTL | ||
Input Range 9 → 30V dc | ||
Supply Voltage 9 → 30V dc | ||
Series IT | ||
- COO (Country of Origin):
- DE
The Level Converter, Direction Signal Decoder and programmable pulse divider is a versatile device designed to convert between different pulse formats and divide directional pulses as needed. With adjustable division ratios and multiple input and output channels, this product offers great flexibility for various applications.
Converts between RS-422, HTL Single Ended, HTL Differential, TTL pulse formats
Adjustable division ratio for directional A/B pulses
Reset and zero setting options for precise control
Can be used as independent second divider
Supports limit frequency up to 1 MHz
Suitable for push-pull outputs direct SPS control
Wide power supply range of 9 to 30 VDC
Multiple input channels for incremental inputs and control inputs
Incremental outputs with high signal levels and quick reaction time
Compact plastic housing with top hat rail mounting option
Adjustable division ratio for directional A/B pulses
Reset and zero setting options for precise control
Can be used as independent second divider
Supports limit frequency up to 1 MHz
Suitable for push-pull outputs direct SPS control
Wide power supply range of 9 to 30 VDC
Multiple input channels for incremental inputs and control inputs
Incremental outputs with high signal levels and quick reaction time
Compact plastic housing with top hat rail mounting option
relaterade länkar
- Motrona PU Series Signal Converter RS-422 HTL TTL Output, 5 → 30V dc Supply
- Motrona GV Series Signal Converter RS-422 HTL TTL Output, 12 → 30V dc Supply
- Motrona IV Series Signal Converter RS-422 Analogue Output, 18 → 30V dc Supply
- Kubler Signal Conditioner RS-422 HTL TTL Output, 5 → 30V dc Supply
- Kubler Signal Conditioner RS-422 Input RS-422 12 → 30V dc Supply
- Motrona SV Series Signal Duplicator HTL TTL Output, 17 → 30V dc Supply
- Kubler Signal Conditioner HTL TTL Output, 18 → 30V dc Supply
- Motrona Signal Converter, 18 → 30V Supply