Motrona SV Series Signal Duplicator, SinCos Input, HTL, SinCos, TTL Output, 17 → 30V dc Supply

Antal (1 enhet)*

4 958,63 kr

(exkl. moms)

6 198,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 3 enhet(er) levereras från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 958,63 kr

*vägledande pris

RS-artikelnummer:
283-6050
Distrelec artikelnummer:
300-73-972
Tillv. art.nr:
SV210
Tillverkare / varumärke:
Motrona
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Motrona

Module Type

Signal Splitter

Input Signal Type

SinCos

Output Signal Type

HTL, SinCos, TTL

Input Range

17 → 30V dc

Output Range

5 → 30V dc

Supply Voltage

17 → 30V dc

Series

SV

COO (Country of Origin):
DE
The signal splitter and incremental converter designed specifically for sine-cosine encoders. It features encoder inputs with a 1 Vpp format, two sine-cosine output channels with the same signal format, and two incremental outputs with individually adjustable signal formats. The is suitable for input frequencies up to 500 kHz and can be powered by either a 5 V or 24 V encoder supply. With its compact size and versatile functionality, it is a reliable and efficient solution for distributing and converting encoder signals.

Encoder inputs with 1 Vpp format
Two sine-cosine output channels with the same signal format
Two incremental outputs with differential signal format A, /A, B, /B, Z, /Z
Individually adjustable output levels for TTL/RS422 or HTL (10 to 30 V)
Suitable for input frequencies up to 500 kHz
5 V or 24 V encoder supply (switchable)
Compact size for easy installation
17 to 30 VDC power supply
High-quality construction for reliable performance
Conforms to EMC and RoHS standards

relaterade länkar